
Highlights & Details
Kärcher battery-operated lawn trimmer LTR 3-18
- Efficient cutting system
- The thread is easily cut in corners and bottlenecks in the garden. The twisted thread ensures a precise cut and is very low noise.
- Edge cutting
- Rotating trimmer head for clean lawn edges along terraces and pathways.
- Fold-out plant guard bracket
- Protects plants from injury while trimming along flower beds and trees.
- Ergonomic handle design
- Comfortable for working environment that protects your back thanks to the second handle.
- Automatic thread extension
- Through automatic resetting, the perfect thread length is always guaranteed.
- Practical protective cover
- The protective cover protects the user against flying cuts.
- Practical storage during breaks through the additional storage points.
- Light-weight
- The low weight enables an effortless and strength-protecting lawn trimming.
- Optional use of trimmer blades
- Ideal for especially demanding work such as the removal of wild herbs.
- 18 V Kärcher Battery Power-battery platform
- The device can be operated with all 18 V Kärcher Battery Power-batteries.
- Real-time technology with LCD battery display: Remaining time, remaining charge time and battery capacity.
- Durable and powerful thanks to lithium-ion cells.
Technical specifications
- Telescopic handle; fully adjustable to the height of the body
- Trimmer head inclination angle; yes
- Product type
Cordless grass trimmer
- Features
w/o battery
w/o charger
- Operating type
Rechargeable battery
- Idle speed (details)
8900 U/min
- Technology
Li-ion
- Cutting width (max.)
30 cm
- Cutting method
Filament
- Thread adjustment
Automated
- Weight
2.1 kg
- Battery voltage
18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3804128 Kärcher Home & Garden LTR 3-18 Rechargeable battery Cordless grass trimmer w/o battery, w/o charger Cutting width (max.)
User & Safety Instructions
User & Safety Instructions 3804128 Kärcher Home & Garden LTR 3-18 Rechargeable battery Cordless grass trimmer w/o battery, w/o charger Cutting width (max.)
Description
This text is machine translated.
Scope of delivery
- Included in the delivery
- Variant: Battery and charger not included
- Features
- Spool
- Plant protector bracket
- Angle of inclination adjustment
- Additional handle
- Rotating trimmer head
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































