
Highlights & Details
Kärcher steam cleaner SC 1 multi
- Short heat-up time and built-in decalcification cartridge: After only 30 seconds of heating time, the appliance is ready for use in no time at all, and thanks to the intelligent decalcification cartridge, the filled water is automatically released from lime, which increases the life of the appliance many times
- LED indicator light with control panel: For easy and effortless operation; for steam operation, simply tap the control panel once easily – without any effort; the indicator light shows the following modes easily: Heating, ready-to-use, steam operation, and pending cartridge replacement
- Optional expansion to the SC 1 Multi & Up Steam Mops: You can always upgrade your Kärcher SC 1 Multi Steam Cleaner
Technical specifications
- Heating-up time 30 s
- 1300 W heating power
- Area capacity: 30m²
- 200 ml tank
- Product type
Steam cleaner
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3350524 Kärcher Home & Garden SC 1 Multi Steam cleaner 1.516-404.0
User & Safety Instructions
User & Safety Instructions 3350524 Kärcher Home & Garden SC 1 Multi Steam cleaner 1.516-404.0
User & Safety Instructions 3350524 Kärcher Home & Garden SC 1 Multi Steam cleaner 1.516-404.0
User & Safety Instructions 3350524 Kärcher Home & Garden SC 1 Multi Steam cleaner 1.516-404.0
User & Safety Instructions 3350524 Kärcher Home & Garden SC 1 Multi Steam cleaner 1.516-404.0
Description
This text is machine translated.
Scope of delivery
- Kärcher SC 1 multi
- Hand nozzle
- Cover for hand nozzle
- Decalcification cartridge
- Extension hose (1 m)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 133.98*

























