
Highlights & Details
Steam cleaner SC 3 EasyFix
- Short heat-up time with only 30 seconds
- Ergonomic, effective cleaning with full ground contact at every height thanks to the flexible nozzle joint
- Non-stop steam and built-in decalcification cartridge
- No additional descaling thanks to descaling technology
- Multifunctional accessories
- The steam quantity can be individually adjusted to the respective surface and the degree of contamination
- On/Off switch on device
Technical specifications
- Operating voltage 220 240 V
- Dimensions (L x W x H) 360 x 236 x 253 mm
- Heating-up time: 30 sec.
- Product type
Steam cleaner
- Factory colour
White
Black
- Power consumption (max.)
1900 W
- Max. steam pressure
3.5 bar
- Weight
3.1 kg
- Cable length
4 m
- Tank volume
1 l
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048654 Kärcher Home & Garden SC 3 EasyFix Steam cleaner 1.513-650.0 1900 W White, Black
User & Safety Instructions
User & Safety Instructions 3048654 Kärcher Home & Garden SC 3 EasyFix Steam cleaner 1.513-650.0 1900 W White, Black
Warranty Terms
Warranty Terms 3048654 Kärcher Home & Garden SC 3 EasyFix Steam cleaner 1.513-650.0 1900 W White, Black
Description
This text is machine translated.
Features
- 2-stage steam quantity regulation on the handle
- Childproof
- Tank removable and permanently re-filled
- Accessory storage on the device
- On-/Off-control dial on device
Scope of delivery
- Steam cleaner SC 3 EasyFix
- Floor nozzle EasyFix
- 1x Universal floor cloth EasyFix
- Spot jet nozzle
- Hand nozzle
- 1x cover for hand nozzle
- Steam hose with pistol (2.2 m)
- Decalcification cartridge
- Extension tube (2 x 0.5 m)
- Small round brush (black)
Frequently Bought Together
(*All information is plus legal VAT)€ 249.46*
What kind of Steam Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































