• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden SC 2 EasyFix Steam cleaner 1.512-600.0 1500 W White, Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steam cleaner SC 2 EasyFix

  • Accessory storage and parking position
  • Floor cleaning set EasyFix with flexible joint at the floor nozzle and comfortable Velcro fixing of the floor cloth
  • Child protection on the steam gun
  • 2-setting steam quantity regulation

Technical specifications

  • Operating voltage 220 240 V
  • Heat uptime: 6.5 min.
  • Dimensions (L x W x H) 380 x 254 x 260 mm
Product type

Steam cleaner

Factory colour

White

Black

Power consumption (max.)

1500 W

Max. steam pressure

3.2 bar

Weight

2.9 kg

Cable length

4 m

Tank volume

1 l

Width

300 mm

Depth

500 mm

Height

290 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048649 Kärcher Home & Garden SC 2 EasyFix Steam cleaner 1.512-600.0 1500 W White, Black

User & Safety Instructions

User & Safety Instructions 3048649 Kärcher Home & Garden SC 2 EasyFix Steam cleaner 1.512-600.0 1500 W White, Black

Warranty Terms

Warranty Terms 3048649 Kärcher Home & Garden SC 2 EasyFix Steam cleaner 1.512-600.0 1500 W White, Black

Description

The easy and intuitive to use SC 2 EasyFix entry-level steam cleaner offers a 2-stage steam regulation for adjusting the steam intensity to the surface and degree of contamination. A convenient storage of accessories at the device as well as the parking position for the floor nozzle are useful details for an even more comfortable steam cleaning. The EasyFix floor nozzle with flexible joint guarantees the highest ergonomics and thanks to the lamellae technology takes care of the perfect cleaning results. The comfortable Velcro system allows the floor cloth to be easily and quickly attached to the floor nozzle and removed without dirt contact. The SC 2 EasyFix cleans completely without chemicals and is universally applicable. When thoroughly cleaned with the steam cleaner, up to 99.999% of the viruses* and 99.99% of all common household bacteria** are eliminated on hard surfaces. Thanks to its wide range of accessories, tiles, hobs, hood and even the smallest cracks are hygienically clean. Even persistent stains are removed reliably. 

This text is machine translated.

Features

  • Childproof
  • Safety valve
  • Steam rate regulation: On the hand-grip (two-stage)

Scope of delivery

  • Steam cleaner SC 2 EasyFix
  • 1x floor wipe
  • 1x cover for hand nozzle
  • Spot jet nozzle
  • Hand nozzle
  • Steam hose with pistol: 2 m.
  • Small round brush (black): 1 pieces
  • Floor nozzle Easyfix
  • Extension tube (2 x 0.5 m)

What kind of Steam Cleaners are you looking for?