• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda STEAM PLUS PRO XXL Steam cleaner 180836 Incl. wet mopping function

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Vileda STEAM PLUS PRO XXL steam cleaner with 2 spare covers

  • The STEAM PLUS PRO XXL Steam Cleaner for hygienic cleanliness, even on sensitive floors!
  • Kill 99.9% of bacteria & viruses*
  • Gentle cleaning of sensitive floors: Lowest steam level + heat-resistant sensitive cover
  • Steam cleaner with simple operation by pressing a button: 4 preset steam settings for tiles, carpets, sealed & sensitive floors
  • Quickly heated up: In just 15 seconds
  • Perfect for large areas: With 40 cm wide wiper plate
  • Easy to clean and comfortable store: Integrated decalcification reminder. Wiper covers are machine washable. With storage mat for practical storage and floor protection
  • With 6 bits. Carpet nozzle
  • Incl. Two mop covers:
  • 1x sensitive cover (sensitive floors), composition: 100% polyester;
  • 1x microfiber cover (daily cleaning), composition: 100% polyester, 9% other
  • *Tested on E.Coli bacteria and modified vaccinia viruses Ankara (MVA) using a 1-minute post-steam procedure
  • Technical data
  • 7m cable length
  • Output 1,550 W
  • Product weight (without water): 2.2kg
  • Water tank volume: 400ml

Technical specifications

1550 W

Product type

Steam cleaner

Weight

2.2 kg

Cable length

7 m

Tank volume

0.4 l

Features

Incl. wet mopping function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805587 Vileda STEAM PLUS PRO XXL Steam cleaner 180836 Incl. wet mopping function

Description

The STEAM PLUS PRO XXL Steam Cleaner kills 99.9% of bacteria and viruses* and is also particularly gentle to sensitive soils. Thanks to the fast heating-up time of just 15 seconds, you save valuable time while cleaning. The easy-to-use control on the handle allows you to select the optimum steam setting for different types of floor such as tiles, carpets, sealed or sensitive floors. The 40 cm wide XXL wiper plate enables effortless cleaning of large surfaces. For sensitive floors, the STEAM PLUS PRO XXL offers a special setting with a low steam quantity as well as a sensitive cover, which ensures thorough and gentle cleaning results. A built-in descaling display simplifies the maintenance of the appliance while the practical storage mat makes it easy to store and protects the floor. The wiper covers are machine washable at up to 60°C.

*Tested on E.Coli bacteria and modified vaccinia viruses Ankara (MVA) using a 1-minute post-steam procedure

This text is machine translated.

Features

  • Contents:
  • 1x Steam Plus Pro XXL
  • 1x graduated beaker
  • 1x sensitive pad XXL
  • 1x white micro-fiber cover
  • 1x storage pad
  • 1x Carpet nozzle

What kind of Steam Cleaners are you looking for?