• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin SC 7145 Steam cleaner 7145 White, Black

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steam cleaner 2 in 1

  • Free-standing design
  • 8 m cable
  • Carpet nozzle
  • Decalcification function
  • Extensive accessories for bathroom fixtures, kitchen, window, outdoor furniture

Technical specifications

1400 W

Product type

Steam cleaner

Factory colour

White

Black

Weight

2.7 kg

Cable length

8 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3123039 Severin SC 7145 Steam cleaner 7145 White, Black

User & Safety Instructions

User & Safety Instructions 3123039 Severin SC 7145 Steam cleaner 7145 White, Black

Description

Ideal for all types of hard floors perfect cleaning results of parquet, vinyl and even tiles. Always use convenient accessories to keep cookers, bathroom fittings, windows and outdoor furniture clean. Eliminates 99.9% of all bacteria and removes even stubborn dirt only with the use of steam with a heating-up time of 15 seconds. Environment-friendly no chemicals or cleaning agents are needed for the application. Extra large range thanks to 9 m long cable.
Multi-functional accessories for the entire household including joint attachment, window attachment, flat spatula as well as a round brush for rust spots.Fresh carpets of the additional carpet glides provide fresh and well-smelling carpets in the household. Extra large range thanks to the 9m long cable one can easily reach every angle without annoying replugging. Easy, compact and versatile comfortable use thanks to the slim shape and the versatile 180° swivel system. Includes 2 additional attachment cloths perfect for the washing machine.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.98*

What kind of Steam Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)