
Number
Highlights & Details
Toolcraft ultrasonic cleaner 6.5 L
- Capacity: 6.5 L
- Stainless steel tub, robust and durable
- Removable basket
- Analogue temperature and time control
Technical specifications
- Product type
Ultrasonic cleaner
- Features
Heating
With cleaning basket
- Range of uses
Jewelry
Workshop
Office supplies
- Power consumption
180 W
- Operating voltage
230 V
- Volume
6.5 l
- Cleaning time (min)
0 s
- Cleaning time (max.)
1800 s
- Cleaning frequency
40 kHz
- Basin made of
Stainless steel
- Case material
Stainless steel
- Basin
300 x 150 x 150 mm
- Length
330 mm
- Width
180 mm
- Height
280 mm
- Dim
(L x W x H) 330 x 180 x 280 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3305391 TOOLCRAFT USC-650 Ultrasonic cleaner Jewelry, Workshop, Office supplies 180 W 6.5 l Heating, With cleaning basket
Conformity certificate
Conformity certificate 3305391 TOOLCRAFT USC-650 Ultrasonic cleaner Jewelry, Workshop, Office supplies 180 W 6.5 l Heating, With cleaning basket
Warranty Terms
Warranty Terms 3305391 TOOLCRAFT USC-650 Ultrasonic cleaner Jewelry, Workshop, Office supplies 180 W 6.5 l Heating, With cleaning basket
Description
Reliable removal of dirt and arcs
By imploding cavitation bubbles, dirt particles are removed from the surface of the treated object in the ultrasonic cleaner, WAS is used especially for cleaning small and complex objects.
Numerous applications
The robust and durable tub of the TOOLCRAFT ultrasonic cleaner 6.5 l is made of stainless steel and has a drain cock. It offers a capacity of ten liters for cleaning everything, WAS can fit in the removable basket. Whether mechanical parts or tools, operating theater cutlery or dental prostheses, even printheads, jewelry or spectacles can be easily cleaned of crustaceans and dirt.
Easy and flexible
Temperatures from 30 to 80 degrees Celsius as well as the timer (0 to 30 minutes) can be set analogue mode. With a power of 180 watt the TOOLCRAFT ultrasonic cleaner 6.5 l also cleans hard to reach areas of almost all objects deep in the pores and over the area.
This text is machine translated.
Features
- Adjustable temperature from 30 to 80 °C
- timer function from 0 - 30 min
- Ultrasonic power: 180 W
- Heating power: 200 W
Scope of delivery
- Ultrasonic cleaner
- Lid
- Stainless steel cleaning basket
- Power cord
- Operating instructions
- Drain hose with a hose clamp and filter















