
Number
Highlights & Details
Toolcraft ultrasonic cleaner 22 L
- Capacity: 22 L
- Stainless steel tub, robust and durable
- Removable basket
- Analogue temperature and time control
Technical specifications
- Product type
Ultrasonic cleaner
- Features
Heating
With cleaning basket
- Range of uses
Office supplies
Jewelry
Workshop
- Power consumption
480 W
- Operating voltage
230 V
- Volume
22 l
- Cleaning time (min)
0 s
- Cleaning time (max.)
180 s
- Cleaning frequency
40 kHz
- Basin made of
Stainless steel
- Case material
Stainless steel
- Basin
500 x 300 x 150 mm
- Length
530 mm
- Width
325 mm
- Height
285 mm
- Dim
(L x W x H) 530 x 325 x 285 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3305393 TOOLCRAFT USC-2200 Ultrasonic cleaner Office supplies, Jewelry, Workshop 480 W 22 l Heating, With cleaning basket
Conformity certificate
Conformity certificate 3305393 TOOLCRAFT USC-2200 Ultrasonic cleaner Office supplies, Jewelry, Workshop 480 W 22 l Heating, With cleaning basket
Warranty Terms
Warranty Terms 3305393 TOOLCRAFT USC-2200 Ultrasonic cleaner Office supplies, Jewelry, Workshop 480 W 22 l Heating, With cleaning basket
Description
Reliable removal of dirt and arcs
By imploding cavitation bubbles, dirt particles are removed from the surface of the treated object in the ultrasonic cleaner, WAS is used especially for cleaning small and complex objects.
Numerous applications
The robust and durable tub of the TOOLCRAFT ultrasonic cleaner 22 l is made of stainless steel and has a drain cock. It offers a capacity of ten liters for cleaning everything, WAS can fit in the removable basket. Whether mechanical parts or tools, operating theater cutlery or dental prostheses, even printheads, jewelry or spectacles can be easily cleaned of crustaceans and dirt.
Easy and flexible
Temperatures from 30 to 80 degrees Celsius as well as the timer (0 to 30 minutes) can be set analogue mode. With a power of 480 watt the TOOLCRAFT ultrasonic cleaner 22 l also cleans hard to reach areas of almost all objects deep in the pores and over the area.
This text is machine translated.
Features
- Adjustable temperature from 30 to 80 °C
- Timer function from 0 - 30 min
- Ultrasonic power: 480 W
- Heating power: 500 W
Scope of delivery
- Ultrasonic cleaner
- Lid
- Stainless steel basket
- Power cord
- Operating instructions
- Drain hose with a hose clamp and filter















