• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ultrasonic cleaner Household , Jewelry, Office supplies 16 W 500 ml With cleaning basket

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

430 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultrasonic cleaner SJ-A2 500 ml

  • 5 preset timers (90/180/280/380/480 seconds)
  • SUS304 stainless steel sink
  • With display

Technical specifications

Product type

Ultrasonic cleaner

Features

With cleaning basket

Range of uses

Household

Jewelry

Office supplies

Power consumption

16 W

Operating voltage

12 V

Volume

500 ml

Cleaning time (min)

90 s

Cleaning time (max.)

480 s

Cleaning frequency

45 kHz

Basin made of

Stainless steel

Case material

ABS

Basin

180 x 45 x 70 mm

Length

208 mm

Width

108 mm

Height

72 mm

Dim

(L x W x H) 208 x 108 x 72 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620929 Ultrasonic cleaner Household , Jewelry, Office supplies 16 W 500 ml With cleaning basket

Description

Intensive and gentle cleaning with the ultrasonic cleaner SJ-A2. Suitable for glasses (without UV film), office utensils, everyday objects, jewelry, and much more

This text is machine translated.

Features

  • ABS case
  • 1 small cleaning basket
  • Display for counting down the time
  • Suitable for glasses (without UV film), office supplies, everyday items, jewellry

Scope of delivery

  • Ultrasonic cleaner x1
  • AC/DC adapter x1
  • Cleaning basket x1
  • User manual x1

More interesting products

(*All information is plus legal VAT)