
Number
Highlights & Details
Ultrasonic cleaner, 4.5 L
- Capacity: 4.5 L
- Stainless steel tub, solid and durable design
- Removable basket
- Analogue temperature and time control
Technical specifications
- Material: 304SUS
- Product type
Ultrasonic cleaner
- Features
Heating
With cleaning basket
- Range of uses
Jewelry
Workshop
Office supplies
- Power consumption
380 W
- Operating voltage
230 V
- Volume
4.5 l
- Cleaning time (min)
0 s
- Cleaning time (max.)
1800 s
- Cleaning frequency
40 kHz
- Basin made of
Stainless steel
- Case material
Stainless steel
- Basin
300 x 150 x 100 mm
- Length
325 mm
- Width
180 mm
- Height
225 mm
- Dim
(L x W x H) 325 x 180 x 225 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2901768 TOOLCRAFT USC-450 Ultrasonic cleaner Jewelry, Workshop, Office supplies 380 W 4.5 l Heating, With cleaning basket
Warranty Terms
Warranty Terms 2901768 TOOLCRAFT USC-450 Ultrasonic cleaner Jewelry, Workshop, Office supplies 380 W 4.5 l Heating, With cleaning basket
Description
This text is machine translated.
Features
- Adjustable temperature from 30 to 80 °C
- Timer function from 0 - 30 min
- Ultrasonic power: 180 W
- Heating power: 200 W
Scope of delivery
- Ultrasonic cleaner
- Lid
- Stainless steel cleaning basket
- Power cord
- Operating instructions















