
Number
Highlights & Details
Ultrasonic cleaner, 1.3 L
- Capacity: 1.3 L
- Stainless steel tub, solid and durable design
- Removable basket
- Analogue temperature and time control
Technical specifications
- Material: 304SUS
- Product type
Ultrasonic cleaner
- Features
Heating
With cleaning basket
- Range of uses
Jewelry
Office supplies
Workshop
- Power consumption
160 W
- Operating voltage
230 V
- Volume
1.3 l
- Cleaning time (min)
0 s
- Cleaning time (max.)
1800 s
- Cleaning frequency
40 kHz
- Basin made of
Stainless steel
- Case material
Stainless steel
- Basin
150 x 135 x 65 mm
- Length
165 mm
- Width
162 mm
- Height
172 mm
- Dim
(L x W x H) 165 x 162 x 172 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2923221 TOOLCRAFT USC-130 Ultrasonic cleaner Jewelry, Office supplies, Workshop 160 W 1.3 l Heating, With cleaning basket
Conformity certificate
Conformity certificate 2923221 TOOLCRAFT USC-130 Ultrasonic cleaner Jewelry, Office supplies, Workshop 160 W 1.3 l Heating, With cleaning basket
Warranty Terms
Warranty Terms 2923221 TOOLCRAFT USC-130 Ultrasonic cleaner Jewelry, Office supplies, Workshop 160 W 1.3 l Heating, With cleaning basket
Description
This text is machine translated.
Features
- Adjustable temperature from 30 to 80 °C
- Timer function from 0 - 30 min
- Ultrasonic power: 60 W
- Heating power: 100 W
Scope of delivery
- Ultrasonic cleaner
- Lid
- Stainless steel cleaning basket
- Power cord
- Operating instructions
















