
Number
Highlights & Details
Ultrasonic cleaner, 3.2 L
- Capacity: 3.2 L
- Stainless steel tub, solid and durable design
- Removable basket
- Analogue temperature and time control
Technical specifications
- Product type
Ultrasonic cleaner
- Features
Heating
With cleaning basket
- Range of uses
Jewelry
Office supplies
Workshop
- Power consumption
280 W
- Operating voltage
230 V
- Volume
3.2 l
- Cleaning time (min)
0 s
- Cleaning time (max.)
1800 s
- Cleaning frequency
40 kHz
- Basin made of
Stainless steel
- Case material
Stainless steel
- Basin
240 x 135 x 100 mm
- Length
220 mm
- Width
165 mm
- Height
220 mm
- Dim
(L x W x H) 220 x 165 x 220 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2923222 TOOLCRAFT USC-320 Ultrasonic cleaner Jewelry, Office supplies, Workshop 280 W 3.2 l Heating, With cleaning basket
Conformity certificate
Conformity certificate 2923222 TOOLCRAFT USC-320 Ultrasonic cleaner Jewelry, Office supplies, Workshop 280 W 3.2 l Heating, With cleaning basket
Warranty Terms
Warranty Terms 2923222 TOOLCRAFT USC-320 Ultrasonic cleaner Jewelry, Office supplies, Workshop 280 W 3.2 l Heating, With cleaning basket
Description
This text is machine translated.
Features
- Adjustable temperature from 30 to 80 °C
- Timer function from 0 - 30 min
- Ultrasonic power: 180 W
- Heating power: 100 W
Scope of delivery
- Ultrasonic cleaner
- Lid
- Stainless steel cleaning basket
- Power cord
- Operating instructions















