
Number
Highlights & Details
Ultrasonic cleaner, 10 L
- Capacity: 10 L
- Stainless steel tub, solid and durable design
- Removable basket
- Analogue temperature and time control
- With drain tap
Technical specifications
- Material: 304SUS
- Product type
Ultrasonic cleaner
- Features
Heating
With cleaning basket
- Range of uses
Workshop
Jewelry
Office supplies
- Power consumption
440 W
- Operating voltage
230 V
- Volume
10 l
- Cleaning time (min)
0 s
- Cleaning time (max.)
1800 s
- Cleaning frequency
40 kHz
- Basin made of
Stainless steel
- Case material
Stainless steel
- Basin
300 x 240 x 150 mm
- Length
325 mm
- Width
265 mm
- Height
280 mm
- Dim
(L x W x H) 325 x 265 x 280 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2901769 TOOLCRAFT USC-1000 Ultrasonic cleaner Workshop, Jewelry, Office supplies 440 W 10 l Heating, With cleaning basket
Conformity certificate
Conformity certificate 2901769 TOOLCRAFT USC-1000 Ultrasonic cleaner Workshop, Jewelry, Office supplies 440 W 10 l Heating, With cleaning basket
Conformity certificate 2901769 TOOLCRAFT USC-1000 Ultrasonic cleaner Workshop, Jewelry, Office supplies 440 W 10 l Heating, With cleaning basket
Warranty Terms
Warranty Terms 2901769 TOOLCRAFT USC-1000 Ultrasonic cleaner Workshop, Jewelry, Office supplies 440 W 10 l Heating, With cleaning basket
Description
This text is machine translated.
Features
- Adjustable temperature from 30 to 80 °C
- Timer function from 0 - 30 min
- Ultrasonic power: 240 W
- Heating power: 200 W
Scope of delivery
- Ultrasonic cleaner
- Lid
- Stainless steel basket
- Power cord
- Operating instructions
- Drain hose with a hose clamp and filter















