
Highlights & Details
VC 4 CORDLESS MY HOME PET
- Powerful 21.6 V rechargeable batteryOptimised operating time of 30 min in the normal mode2 setting power controlAdditional accessories especially for pet owners
Technical specifications
- Battery type: Lithium-ion batteryVoltage: 21.6 VRechargeable battery capacity 2.5 AhPlastic suction pipe
- Product type
Cordless vac
- Features
Incl. 1x battery
- Operating voltage
230 V
- Collector
0.65 l
- Length
230 mm
- Width
236 mm
- Height
1115 mm
- Dim
(L x W x H) 230 x 236 x 1115 mm
- Weight
2.4 kg
- Battery capacity
2.5 Ah
- Battery voltage
21.6 V
- No. of power packs included
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827397 Kärcher Home & Garden VC 4 Cordless myHome Pet 1.198-633.0 Cordless vac 0.65 l Incl. 1x battery
User & Safety Instructions
User & Safety Instructions 2827397 Kärcher Home & Garden VC 4 Cordless myHome Pet 1.198-633.0 Cordless vac 0.65 l Incl. 1x battery
Information
Information 2827397 Kärcher Home & Garden VC 4 Cordless myHome Pet 1.198-633.0 Cordless vac 0.65 l Incl. 1x battery
Warranty Terms
Warranty Terms 2827397 Kärcher Home & Garden VC 4 Cordless myHome Pet 1.198-633.0 Cordless vac 0.65 l Incl. 1x battery
Description
This text is machine translated.
Scope of delivery
- 21.6 V / 2.5 Ah rechargeable battery (1 pieces)Bag-less filter systemFoam filterAir inlet filter:1 piecesPower control: With 2 power settingsUniversal floor nozzleMini turbo brushGap nozzle2-in-1 Furniture brushPlastic suction pipeSmall wall bracket
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























