
Highlights & Details
Wet/dry suction WD 2-18 without battery
- Enables working independent of the power grid and thus provides maximum freedom of movementReal-time technology with LCD battery display: Remaining time, remaining charge time and battery capacityCompatible with all devices of the 18 V Kärcher battery power platform
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Battery not included
- Operating voltage
18 V
- Power consumption (P1)
225 W
- Material (container)
Plastic
- Collector
12 l
- Length
349 mm
- Width
328 mm
- Height
399 mm
- Dim
(L x W x H) 349 x 328 x 399 mm
- Weight
3.4 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758092 Kärcher Home & Garden WD 2-18 1.628-500.0 Wet/dry vacuum cleaner 225 W 12 l Battery not included
User & Safety Instructions
User & Safety Instructions 2758092 Kärcher Home & Garden WD 2-18 1.628-500.0 Wet/dry vacuum cleaner 225 W 12 l Battery not included
Warranty Terms
Warranty Terms 2758092 Kärcher Home & Garden WD 2-18 1.628-500.0 Wet/dry vacuum cleaner 225 W 12 l Battery not included
Description
This text is machine translated.
Scope of delivery
- Gap nozzle
- Foam filter
- Fleece filter bags 1 pieces
- Blowing function
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























