
Highlights & Details
Wet/dry suction WD 2-18 incl. Battery
- 18 V Kärcher battery power-change batteryEnables working independent of the power grid and thus provides maximum freedom of movementReal-time technology with LCD battery display: Remaining time, remaining charge time and battery capacity.Compatible with all devices of the 18 V Kärcher battery power platform
Technical specifications
- Rechargeable battery capacity 2.5 Ah
- Product type
Wet/dry vacuum cleaner
- Features
Incl. 1x battery
Incl. charger
- Operating voltage
18 V
- Power consumption (P1)
225 W
- Material (container)
Plastic
- Collector
12 l
- Length
349 mm
- Width
328 mm
- Height
399 mm
- Dim
(L x W x H) 349 x 328 x 399 mm
- Weight
3.4 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758093 Kärcher Home & Garden WD 2-18 1.628-501.0 Wet/dry vacuum cleaner 225 W 12 l Incl. 1x battery, Incl. charger
User & Safety Instructions
User & Safety Instructions 2758093 Kärcher Home & Garden WD 2-18 1.628-501.0 Wet/dry vacuum cleaner 225 W 12 l Incl. 1x battery, Incl. charger
Warranty Terms
Warranty Terms 2758093 Kärcher Home & Garden WD 2-18 1.628-501.0 Wet/dry vacuum cleaner 225 W 12 l Incl. 1x battery, Incl. charger
Description
This text is machine translated.
Scope of delivery
- 18 V / 2.5 Ah Battery Power rechargeable battery (1 pieces)
- 18 V Battery Power standard charger (1 pieces)
- Gap nozzle
- Foam filter
- Fleece filter bag (1piece)
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































