
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Semi-automatic filter cleaning
- Operating voltage
220 – 240 V
- Power consumption (P1)
1200 W
- Max. air volume
70 l/s
- Material (container)
Plastic
- Collector
25 l
- Max. cable length
5 m
- Length
418 mm
- Width
382 mm
- Height
653 mm
- Dim
(L x W x H) 418 x 382 x 653 mm
- Weight
7.8 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3594844 Kärcher Home & Garden WD 5 Control 25/5/22 1.628-316.0 Wet/dry vacuum cleaner 1200 W 25 l Semi-automatic filter cleaning
User & Safety Instructions
User & Safety Instructions 3594844 Kärcher Home & Garden WD 5 Control 25/5/22 1.628-316.0 Wet/dry vacuum cleaner 1200 W 25 l Semi-automatic filter cleaning
Warranty Terms
Warranty Terms 3594844 Kärcher Home & Garden WD 5 Control 25/5/22 1.628-316.0 Wet/dry vacuum cleaner 1200 W 25 l Semi-automatic filter cleaning
Description
This text is machine translated.
Features
- 2-in-1 remote control
- Filter cleaning function
- Rotary switch (on / off)
- Power control
- Blowing function
- Intermediate parking position of the handle on the device head
- Storage of hoses at the device head
- Storage tray for small parts
- Convenient 3-in-1 carrying handle
- Cable hooks
- Parking position
- Accessory storage on the device
- Shock-resistant circulating protection
- Swivel wheels without brakes: 4 pieces
- Swivel wheels with brake: 1 pieces
Scope of delivery
- Fleece filter bags
- Gap nozzle
- Switchable wet/dry suction nozzle
- Suction hose with curved hand grip
- Adapter for electro-tools
- Plastic suction pipe
- 2 x 0.5 m.
- Pleated panel filter
- Remote control with band
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































