
Highlights & Details
Kärcher wet/dry cleaner WD 6 control P S 30/6/35/T, 30 liter container
- 2-in-1 remote control 1. Allows you to start and stop the wet/dry vacuum cleaner via Bluetooth connection by pressing the remote control directly on the suction hose. Wet/dry cleaner WD 6 control P S 30/6/35/T: 2-in-1 remote control: Automatic vibration detection
- 2-in-1 remote control: Automatic vibration detection: 2. In automatic mode, the wet/dry vacuum cleaner is automatically switched on and off by vibration detection when the battery power tool is switched on or off. In the automatic-mode the wet/dry cleaner continues to suck after switching off the battery-Power tool for a few seconds in order to absorb all dust and dirt residues. For dust-free work!Wet/dry cleaner WD 6 Control P S 30/6/35/T: Extra socket for working with cable electric tools
- Extra socket for working with electrical cable tools: Dirt which is produced when planing, sawing or grinding is directly sucked The vacuum cleaner is automatically switched on and off via the power tool.
- Power CONTROL: The suction power of the device can be controlled continuously via the rotary switch (min. Up to max.) and thus meets all requirements.
- Filter cleaning and patented filter removal technology: Powerful impulse air shocks transport the dirt from the filter into the container at the push of a button. Very fast and easy removal of the filter by unfolding the filter cassette - completely without dirt contact.
- Drain plug: Time and power saving emptying of large quantities of water.
- Practical blowing function: Wherever vacuuming is not possible, the practical blowing function helps. Gentle cleaning of sensitive surfaces or delicate objects.
- Steering roller brake: Safe position of the wet/dry vacuum cleaner when tilted up to 10°.
- Storage of tubes, cables and accessories at the device head: Space-saving storage of suction hose by hanging at the device head. Intuitive fixing options, suitable for both right and left-handed people.
- Space-saving, secure and handy storage of accessories. Safe storage of the connection cable via the integrated cable hook.
- Sustainability features: Design with 20% recycled Kunststoff¹⁾. Packaging made of at least 80% recycled paper.
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Operating voltage
220 – 240 V
- Power consumption (P1)
1300 W
- Power socket
Yes
- Max. air volume
75 l/s
- Material (container)
Stainless steel
- Collector
30 l
- Max. cable length
6 m
- Length
418 mm
- Width
382 mm
- Height
693 mm
- Dim
(L x W x H) 418 x 382 x 693 mm
- Weight
8.6 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3594847 Kärcher Home & Garden WD 6 Control P S 30/6/35/T 1.628-373.0 Wet/dry vacuum cleaner 1300 W 30 l
User & Safety Instructions
User & Safety Instructions 3594847 Kärcher Home & Garden WD 6 Control P S 30/6/35/T 1.628-373.0 Wet/dry vacuum cleaner 1300 W 30 l
Warranty Terms
Warranty Terms 3594847 Kärcher Home & Garden WD 6 Control P S 30/6/35/T 1.628-373.0 Wet/dry vacuum cleaner 1300 W 30 l
Description
This text is machine translated.
Features
- Socket with automatic on/off function
- 2-in-1 remote control
- Filter cleaning function
- Rotary switch (on / off)
- Power control
- Blowing function
- Intermediate parking position of the handle on the device head
- Storage of hoses at the device head
- Storage tray for small parts
- Convenient 3-in-1 carrying handle
- Cable hooks
- Parking position
- Accessory storage on the device
- Drain plug
- Shock-resistant circulating protection
- Swivel wheels without brakes: 4 pieces
- Swivel wheels with brake: 1 pieces
Scope of delivery
- Fleece filter bags
- Gap nozzle
- Switchable wet/dry suction nozzle
- Suction hose with curved hand grip
- Adapter for electro-tools
- Plastic suction pipe
- 2 x 0.5 m.
- Pleated panel filter
- Remote control with band
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































