
Highlights & Details
Dry vacuum cleaner CV 30/1
- Manual setting of roller brushTool-free change of brushesQuick-change system for power cable
Technical specifications
- Working width 30 cmVacuum 193 mbarProtection class: 2
- Product type
Dry vac
- Operating voltage
230 V
- Power consumption (P1)
850 W
- Power (P2)
850 W
- Max. air volume
43 l/s
- Material (container)
Plastic
- Collector
5.5 l
- Max. cable length
12 m
- Length
340 mm
- Width
310 mm
- Height
1215 mm
- Dim
(L x W x H) 340 x 310 x 1215 mm
- Weight
8.3 kg
- Factory colour
Grey-black
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2827404 Kärcher Professional CV 30/1 *EU 1.023-121.0 Dry vac 850 W 5.5 l
User & Safety Instructions
User & Safety Instructions 2827404 Kärcher Professional CV 30/1 *EU 1.023-121.0 Dry vac 850 W 5.5 l
Warranty Terms
Warranty Terms 2827404 Kärcher Professional CV 30/1 *EU 1.023-121.0 Dry vac 850 W 5.5 l
Description
This text is machine translated.
Scope of delivery
- Gap nozzlePad nozzleSuction tube, removableExpansion hoseFilter bag: 1 pieces, fleeceFilter status displayHandle height adjustableBrush roller, standard: 1 piecesFilter foam:1 pieces
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























