
Highlights & Details
Dry vacuum cleaner CV 38/2
- Indicator light: The indicator light indicates when the brush roller setting should be changed for the best cleaning resultQuick-change system for power cableFlexible and good cleaning: The expansion hose can be easily removed
Technical specifications
- Working width 38 cmVacuum 200 mbarPower 150 W brush motor
- Product type
Dry vac
- Operating voltage
230 V
- Power consumption (P1)
850 W
- Max. air volume
40 l/s
- Collector
5.5 l
- Max. cable length
12 m
- Length
370 mm
- Width
390 mm
- Height
1215 mm
- Dim
(L x W x H) 370 x 390 x 1215 mm
- Weight
8.8 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2827405 Kärcher Professional CV 38/2 *EU 1.033-335.0 Dry vac 850 W 5.5 l
User & Safety Instructions
User & Safety Instructions 2827405 Kärcher Professional CV 38/2 *EU 1.033-335.0 Dry vac 850 W 5.5 l
Warranty Terms
Warranty Terms 2827405 Kärcher Professional CV 38/2 *EU 1.033-335.0 Dry vac 850 W 5.5 l
Description
This text is machine translated.
Scope of delivery
- Gap nozzlePad nozzleSuction tube, removableExpansion hoseFilter bag: 1 pieces, fleeceFilter status displayHandleHandle height adjustableBrush roller, standard: 1 pieces
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























