
Highlights & Details
Kärcher dry vacuum cleaner T 10/1 adv
- Ergonomic, compact and user-friendly design
- Eco!efficiency mode: Sustainably by reducing the power requirement.
- Low operating noise of only 52 dB(A): Ideal for use in noise-sensitive areas.
- Plug-in mains cable: Simple, fast exchange of mains cables without any prior knowledge.
Technical specifications
- Vacuum - 185 mbar / 18 kPa
- Container material - plastic
- Sound pressure level - 52 – 64 dB(A)
- Weight without accessories - 6.6 kg
- Weight incl. packaging - 9.9 kg
- Product type
Dry vac
- Operating voltage
220 – 240 / 50 – 60 V / Hz
- Power consumption (P1)
585 W
- Power socket
No
- Max. air volume
38 l/s
- Material (container)
Plastic
- Collector
10 l
- Max. cable length
12 m
- Length
430 mm
- Width
255 mm
- Height
370 mm
- Dim
(L x W x H) 430 x 255 x 370 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3376587 Kärcher Professional T 10/1 Adv 1.527-308.0 Dry vac 585 W 10 l
User & Safety Instructions
User & Safety Instructions 3376587 Kärcher Professional T 10/1 Adv 1.527-308.0 Dry vac 585 W 10 l
Warranty Terms
Warranty Terms 3376587 Kärcher Professional T 10/1 Adv 1.527-308.0 Dry vac 585 W 10 l
Description
This text is machine translated.
Features
- Container material: Plastic
- Smart cable winding system
- Pluggable power cable
- Foldable carry handle
- Integrated accessory storage
- Switchable nozzle
- Hard floor nozzle
- Pad nozzle
- Gap nozzle
- Fleece filter bag
- Motor protection filter
Scope of delivery
- Suction hose 2 m
- Manifold design: Anti-static with false air slider
- Telescopic suction pipe material: Aluminium
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































