
Technical specifications
- Frequency (Hz) 50/60
- Vacuum (mbar/KPA): 185 / 18
- Standard nominal width: DN 35
- Sound pressure level (dB(A)): 52
- Product type
Dry vac
- Operating voltage
220 – 240 V
- Power consumption (P1)
585 W
- Power socket
No
- Max. air volume
40 l/s
- Material (container)
Plastic
- Collector
10 l
- Max. cable length
12 m
- Length
430 mm
- Width
255 mm
- Height
370 mm
- Dim
(L x W x H) 430 x 255 x 370 mm
- Weight
6.6 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3642637 Kärcher Professional T 10/1 Adv HEPA 1.527-307.0 Dry vac 585 W 10 l
User & Safety Instructions
User & Safety Instructions 3642637 Kärcher Professional T 10/1 Adv HEPA 1.527-307.0 Dry vac 585 W 10 l
Warranty Terms
Warranty Terms 3642637 Kärcher Professional T 10/1 Adv HEPA 1.527-307.0 Dry vac 585 W 10 l
Description
This text is machine translated.
Features
- Container material: Plastic with recycled content
- Smart cable winding system
- Plug-in power cable: Standard
- Foldable ergonomic carry handle
- Integrated accessory storage
Scope of delivery
- 2 m suction hose
- Manifold: Anti-static with wrong valve
- Telescope suction pipe 615 mm, 1007 mm, aluminum
- Switchable nozzle
- Hard floor nozzle
- Pad nozzle
- Gap nozzle
- Fleece filter bags: 1 pieces
- Motor protection filter
- HEPA 14 filter type
- Permanent filter basket: Fleece
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























