
Highlights & Details
T 11/1 Classic HEPA Re!Plast dry vacuum cleaner
- ,
- Collector volume=11 l
Technical specifications
- Product type
Dry vac
- Factory colour
Black
Yellow
- Collector
11 l
- Power consumption (max.)
850 W
- Features
Incl. dust bags
- Vacuum technology
Dry
- Cable length
7.5 m
- Width
285 mm
- Height
385 mm
- Length
385 mm
- Weight
4.2 kg
- Dim
(L x W x H) 385 x 285 x 385 mm
- Suction
23.5 kPa
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048673 Kärcher Professional T 11/1 Classic HEPA Re!Plast Dry vac 850 W Incl. dust bags
User & Safety Instructions
User & Safety Instructions 3048673 Kärcher Professional T 11/1 Classic HEPA Re!Plast Dry vac 850 W Incl. dust bags
Warranty Terms
Warranty Terms 3048673 Kärcher Professional T 11/1 Classic HEPA Re!Plast Dry vac 850 W Incl. dust bags
Description
This text is machine translated.
Scope of delivery
- T 11/1 Classic HEPA Re!Plast dry vacuum cleaner
- HEPA 14 filter
- Permanent fleece filter basket and fleece filter bag
- Motor protection filter 1 piece
- Suction hose with manifold (2 m)
What kind of Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























