• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 55002-B XLR connector Plug, straight Number of pins: 3 Blue 1 pc(s)

Image similar
Product type
XLR connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
CuZn
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 2.69
-33 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR connector

  • XLR connector
  • Plug, straight

Our service for you

Technical specifications

Product type

XLR connector

Connector type

Plug, straight

Factory colour

Blue

Connection

Soldering

Number of pins

3

Contact material

CuZn

Manufacturer part #

55002-B

Type

55002-B

16

Connector cross section

1.50 mm²

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

60 V

Nominal current

1 A

Seal type

Push

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1546367 Kash 55002-B XLR connector Plug, straight Number of pins: 3 Blue 1 pc(s)

What kind of AV Connectors are you looking for?