• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 55020 XLR connector Connector, straight Number of pins: 3 Silver 1 pc(s)

Image similar
Product type
XLR connector
Connector type
Connector, straight
Connection
Soldering
Number of pins
3
Contact material
CuZn
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR connector

  • XLR connector
  • Connector, straight

Our service for you

Technical specifications

  • With strain relief
Product type

XLR connector

Connector type

Connector, straight

Factory colour

Silver

Connection

Soldering

Number of pins

3

Contact material

CuZn

Manufacturer part #

55020

Type

55020

16

Connector cross section

1.50 mm²

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

60 V

Nominal current

1 A

Seal type

Push

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1546385 Kash 55020 XLR connector Connector, straight Number of pins: 3 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1546385 Kash 55020 XLR connector Connector, straight Number of pins: 3 Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)