• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 70I068 DIN cable 2 x 0.14 mm² Black 100 m

Product type
DIN cable
No. of leads
2 x
Cross section (each core)
0.14 mm²
Content
100 m
Cross section
2 x 0.14 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.35)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN cable

No. of leads

2 x

Cross section (each core)

0.14 mm²

Cross section

2 x 0.14 mm²

Cable features

Shielded

Twin cable

Width

5.9 mm

Height

2.6 mm

Factory colour

Black

Content

100 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

70I068

Insulation material

PVC

Min. temperature range (fixed installation)

-15 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

18 x 0.10 mm

Type

70I068

Description

Low-capacity diode Cable with individually shielded wires. For Phono Connections, pick-up systems, stereo sound and general applications in the NF-range.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?