• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash Knurled nut 11S031 Black 1 pc(s)

Image similar
Product type
Knurled nut
Material
Polyamide
Factory colour
Black
Halogen-free
No
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic Ball M4 thread

  • Black
  • Knurled nut

Our service for you

Technical specifications

Product type

Knurled nut

Material

Polyamide

Factory colour

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

11S031

Dimensions

Ø 16 mm

RoHS-compliant

Yes

Type

11S031

Documents & Downloads

Datasheet

Datasheet 1485760 Kash Knurled nut 11S031 Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.