• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash Suction cup 1.1.5010Z Bundle Ø range 9 mm (max) Clear, Transparent 1 pc(s)

Product type
Suction cup
Bundle Ø (max.)
9 mm
Material
Polyamide
Bundle Ø range
9 mm (max)
Factory colour
Clear
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction cup with M4 thread

  • Clear, Transparent
  • Suction cup
  • Bundle Ø range 9 mm (max)

Our service for you

Technical specifications

  • Thread length: 11 mn
Product type

Suction cup

Bundle Ø range

9 mm (max)

Bundle Ø (max.)

9 mm

Material

Polyamide

Factory colour

Clear

Transparent

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1.1.5010Z

Dimensions

(H x Ø) 25 mm x 50 mm

RoHS-compliant

Yes

Type

1.1.5010Z

Documents & Downloads

Datasheet

Datasheet 1485751 Kash Suction cup 1.1.5010Z Bundle Ø range 9 mm (max) Clear, Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485751 Kash Suction cup 1.1.5010Z Bundle Ø range 9 mm (max) Clear, Transparent 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)