• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash U terminal 4 mm² Hole Ø=4 mm Partially insulated Red 1 pc(s)

Image similar
Product type
U terminal
Thread size
M4
Hole Ø
4 mm
Insulation type
Partially insulated
Contact material
Gold plated
Datasheet (PDF)
EAN:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.38 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Fork terminal gold-plated

  • Red
  • Cross section (max.): 4 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Red

Thread size

M4

Hole Ø

4 mm

Insulation type

Partially insulated

Contact material

Gold plated

Content

1 pc(s)

Type

24K021

max. cross section

4 mm²

Insulation material

PVC

Cross-section range

4 mm² (max)

RoHS-compliant

Yes

Support sleeve

No

Documents & Downloads

Datasheet

Datasheet 1426634 Kash U terminal 4 mm² Hole Ø=4 mm Partially insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426634 Kash U terminal 4 mm² Hole Ø=4 mm Partially insulated Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)