• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash XLR adapter XLR plug - XLR plug Stereo Number of pins:3 1 pc(s)

Image similar
Product type
XLR adapter
Type A
XLR plug
Connector type
Adapter, straight
Type B
XLR plug
Type
55063-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter

  • XLR adapter
  • XLR plug-XLR plug

Our service for you

Technical specifications

Type

55063-1

Product type

XLR adapter

Type A

XLR plug

Connector type

Adapter, straight

Type B

XLR plug

Audio channels

Stereo

Manufacturer part #

55063-1

Factory colour

Silver

Content

1 pc(s)

Number of pins

3

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1546393 Kash XLR adapter XLR plug - XLR plug Stereo Number of pins:3 1 pc(s)

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)