• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein VWS 04 SAT amplifier

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

VWS 04 sat-ZF amplifier

  • Targeted gain: The amplifier is used primarily to amplify the satellite ZF in the frequency range from 950 to 2150 MHz. The amplification is between 14 and 17 dB and shows an increase in amplification as the frequency increases.
  • Terrestrial Bypass: The device has a passive bypass for the terrestrial range (5 to 862 MHz), which means that this frequency range is passed through unchanged.
  • LNB Remote Supply: The VWS 04 has a built-in DC bypass. This enables the remote feed of the LNB via the HF-output and conducts additional DC-, 22-kHz and DiSEqC™-signals.
  • High performance and compact design: It has a maximum output level of 106 dBµV and is designed for indoor mounting. The typical current consumption is only 28 mA.

Technical specifications

Product type

SAT amplifier

No. of outputs

1 x

Frequency range

5 – 862 MHz (terrestrial)
950 – 2150 MHz (Sat ZF) Hz

Dim

(L x W x H) 21 x 74 x 46 mm

Weight

0.20 kg

No. of inputs

1 x

Frequency range

5 - 862 MHz

950 -2150 MHz

Width

74 mm

Height

46 mm

Length

21 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479075 Kathrein VWS 04 SAT amplifier

Description


Kathrein VWS 04: The specialized SAT-ZF amplifier for stable distribution networks!

If you distribute SAT-ZF-signals over long distances or to several subscribers, a reliable amplification is essential. The VWS 04 has been specifically designed to increase the satellite ZF range (950–2150 MHz) with an increase in amplification from 14 to 17 dB. At the same time, the passive circumvention ensures a smooth transmission of the terrestrial range (5–862 MHz). The integrated DC voltage bypass ensures that the remote feed of the LNB as well as 22-kHz and DiSEqC™-signals can be conducted at all times. Compact, powerful and Ideal for indoor mounting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)