• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SAT amplifier 20 dB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Axing SVS00201 TV signal amplifier

  • SAT inline amplifier for increasing the level in case of long cable paths or larger distributions
  • Amplification 20 dB fixed
  • Power supply (max. 40 mA) by remote feeding of satellite receivers, multi-switches or through remote feed power supply
  • DC pass-through, suitable for DiSEqC, Unicable, SatCR, HDTV, ULTRA HD, UHD, DVB-S2

Technical specifications

Product type

SAT amplifier

Participants

1

No. of outputs

1 x

Frequency range

950 - 2400 MHz

Amplification

20 dB

Dim

(L x W x H) 20 x 85 x 26 mm

Weight

70 g

No. of inputs

1 x

Width

85 mm

Height

26 mm

Length

20 mm

Factory colour

Stainless steel

Input voltage

14 - 18 V

UKCA

yes

Quantity

1

Frequency range (forward path)

950 - 2400 MHz

Gain (forward path)

20 dB

Documents & Downloads

Datasheet

Datasheet 3779553 Axing SAT amplifier 20 dB

User & Safety Instructions

User & Safety Instructions 3779553 Axing SAT amplifier 20 dB

Description

- DC pass-through
- 22 kHz compatible
- DiSEqC compatible
- Single cable compatible
- The amplifier is supplied with power via the coaxial line

This text is machine translated.

Features

  • DC pass-through
  • 22 kHz compatible
  • DiSEqC compatible
  • Single cable distribution
  • The amplifier is powered via the coaxial cable

More interesting products

(*All information is plus legal VAT)