• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SVS00202 SAT amplifier

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Axing SVS 2-02 TV signal amplifier 47 - 2400 MHz

  • Inline amplifier for Sat and Terrestrial for increasing the level in case of long cable paths or large distributions
  • Amplification 14…20 dB (integrated equalization)
  • Power supply (max. 80 mA) by remote feeding of satellite receivers, multi-switches or through remote feed power supply
  • DC pass-through, suitable for DiSEqC, Unicable, SatCR, HDTV, ULTRA HD, UHD, DVB-S2

Technical specifications

Product type

SAT amplifier

Participants

1

No. of outputs

1 x

Frequency range

47 - 2400 MHz

Dim

(L x W x H) 20 x 85 x 26 mm

Weight

70 g

No. of inputs

1 x

Width

85 mm

Height

26 mm

Length

20 mm

Factory colour

Grey

Gain

17 dB

Ports quantity

2

Quantity

1

Frequency range

47 - 2400 MHz

Documents & Downloads

Datasheet

Datasheet 3779558 Axing SVS00202 SAT amplifier

User & Safety Instructions

User & Safety Instructions 3779558 Axing SVS00202 SAT amplifier

Description

Wideband compatible
DC pass-through
22 kHz compatible
DiSEqC compatible
Single cable distribution

The amplifier is powered via the coaxial cable

This text is machine translated.

Features

  • Compatible with all satellite systems and terrestrial TV/radio or cable TV
  • Frequency range 47 - 2400 MHz
  • Also suitable for DiSEqC and Unicable
  • DC-passage (to the LNB or multi-switch)
  • Class A shielding attenuation for interference protection
  • Power supply 14 to 18 V per remote supply at the signal output

More interesting products

(*All information is plus legal VAT)