• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ZTB 60sw Roof tile sealer Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein ZTB60 black roof cover plate

  • Made of aluminum and plastic
  • Environmentally friendly (heavy metal-free)
  • Import options for up to 16 cable at the mast foot
  • This text is machine translated.

Technical specifications

Product type

Roof tile sealer

Factory colour

Black

Material

Aluminium

Plastic

Height

100 mm

Depth

250 mm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562295 Kathrein ZTB 60sw Roof tile sealer Black

More interesting products

(*All information is plus legal VAT)