• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

S-Conn 89867 Sealing tape 5 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.96)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Repair sealing tape, self-fusing, 5 m

  • Material: PolyisobutyleneTemperature resistance -40 C° to +90 C°Colour, blackMaterial thickness 0.5mmWidth 19mmLength: 5.0m

Technical specifications

Product type

Sealing tape

Factory colour

Black

Material

Plastic

Height

19 mm

Length

5 m

Width

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576955 S-Conn 89867 Sealing tape 5 m Black

Description

Repair sealing tape, self-fusing, 5 m Adaptable, self-fusing polyisobutylene-based tape with easy-to-remove cover.Highly stretchable, extremely flexible. Excellent water and ozone resistance.Uses:Repair and connection of numerous insulation and cable materials.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)