• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ZTS 48ro Mast sealing set Suitable for pole Ø (max.): 48 mm Red

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ZTS 48ro mast mounting set 48 mm

  • Complete set: Contains all the necessary components for a professional roof mounting: Mast cap, cover collar, aluminum roof sheet, mast shoe and mast clamp.
  • Fitting accuracy: The set is designed exactly for antenna masts with a diameter of 48 mm, WAS ensures a fast and safe installation.
  • Reliable moisture protection: The protective collar and the aluminum roof sheet ensure a permanently tight roof duct and reliably protect the building from moisture.
  • Robust fixation: Equipped with mast clamp and wood screws for the stable and fixed connection of the mast to the roof construction.

Technical specifications

Compatible with (details)

The set is explicitly designed for 48 mm masts.

Product type

Mast sealing set

Factory colour

Red

Material

Aluminium

Plastic

Rubber

Suitable for pole Ø (max.)

48 mm

Suitable for pole Ø (min.)

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479079 Kathrein ZTS 48ro Mast sealing set Suitable for pole Ø (max.): 48 mm Red

Description

Make sure that your satellite system's roof duct is waterproof and meets the standard. The Kathrein ZTS 48ro mast mounting kit offers all essential components, in order to install your antenna mast (48 mm) safely, stable and optically cleanly on the roof. It protects against humidity and effectively prevents building damage - the indispensable basis for a long-lasting receiver system.

This text is machine translated.

Scope of delivery

  • Mast cover ZTC 08, cover collar, aluminum roof sheet, mast shoe, mast clamp, Wood screws (complete set-up)

More interesting products

(*All information is plus legal VAT)