
Collection
Automotive wire
1 x
Sold per metre
0.75 mm²
PVC
Flexible
FLRY-B
1.70 mm
No
No
1121008
Brown
PVC
Electrolytic copper, blank
500 m
Yes
1 x 0.75 mm²
FLRY-B
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B
Datasheet 608597 KBE 1121008 Automotive wire FLRY-B 1 x 0.75 mm² Brown Sold per metre
User & Safety Instructions 608597 KBE 1121008 Automotive wire FLRY-B 1 x 0.75 mm² Brown Sold per metre
€ 48.76*
The necessary accessories are required to use the article as described.