• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KBE 1121009 Automotive wire FLRY-B 1 x 0.75 mm² White Sold per metre

Collection
Product type
Automotive wire
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
FLRY-B
Outside Ø
1.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1338 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Automotive wire

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.75 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

FLRY-B

Outside Ø

1.70 mm

Packaged

No

Halogen-free

No

Manufacturer part #

1121009

Factory colour

White

Insulation

PVC

Core layout

Electrolytic copper, blank

Max. length sold by the metre

500 m

Sold per metre

Yes

Cross section

1 x 0.75 mm²

Type

FLRY-B

Standards

DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Documents & Downloads

Datasheet

Datasheet 608626 KBE 1121009 Automotive wire FLRY-B 1 x 0.75 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 608626 KBE 1121009 Automotive wire FLRY-B 1 x 0.75 mm² White Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.76*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)