
Collection
Automotive wire
1 x
Sold per metre
1.50 mm²
PVC
Flexible
FLRY-B
2.20 mm
No
No
1121210
Rose
PVC
Electrolytic copper, blank
500 m
Yes
1 x 1.50 mm²
FLRY-B
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B
Datasheet 609096 KBE 1121210 Automotive wire FLRY-B 1 x 1.50 mm² Rose Sold per metre
User & Safety Instructions 609096 KBE 1121210 Automotive wire FLRY-B 1 x 1.50 mm² Rose Sold per metre
€ 47.58*
The necessary accessories are required to use the article as described.