
Collection
Automotive wire
1 x
Sold per metre
2.50 mm²
PVC
Flexible
FLRY-B
2.70 mm
No
No
1121401
Yellow
PVC
Electrolytic copper, blank
400 m
Yes
1 x 2.50 mm²
FLRY-B
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B
Datasheet 609145 KBE 1121401 Automotive wire FLRY-B 1 x 2.50 mm² Yellow Sold per metre
User & Safety Instructions 609145 KBE 1121401 Automotive wire FLRY-B 1 x 2.50 mm² Yellow Sold per metre
€ 46.28*
The necessary accessories are required to use the article as described.