
Collection
Automotive wire
1 x
Sold per metre
2.50 mm²
PVC
Flexible
FLRY-B
2.70 mm
No
No
1121405
Blue
PVC
Electrolytic copper, blank
400 m
Yes
1 x 2.50 mm²
FLRY-B
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B
Datasheet 609247 KBE 1121405 Automotive wire FLRY-B 1 x 2.50 mm² Blue Sold per metre
User & Safety Instructions 609247 KBE 1121405 Automotive wire FLRY-B 1 x 2.50 mm² Blue Sold per metre
€ 48.58*
The necessary accessories are required to use the article as described.