
Collection
Automotive wire
1 x
Sold per metre
2.50 mm²
PVC
Flexible
FLRY-B
2.70 mm
No
No
1121407
Grey
PVC
Electrolytic copper, blank
430 m
Yes
1 x 2.50 mm²
FLRY-B
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B
Datasheet 609298 KBE 1121407 Automotive wire FLRY-B 1 x 2.50 mm² Grey Sold per metre
User & Safety Instructions 609298 KBE 1121407 Automotive wire FLRY-B 1 x 2.50 mm² Grey Sold per metre
€ 47.08*
The necessary accessories are required to use the article as described.