
Collection
Automotive wire
1 x
Sold per metre
4 mm²
PVC
Flexible
FLRY-B
3.40 mm
No
No
1121501
Yellow
PVC
Electrolytic copper, blank
200 m
Yes
1 x 4 mm²
FLRY-B
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B
Datasheet 609389 KBE 1121501 Automotive wire FLRY-B 1 x 4 mm² Yellow Sold per metre
User & Safety Instructions 609389 KBE 1121501 Automotive wire FLRY-B 1 x 4 mm² Yellow Sold per metre
€ 48.58*
The necessary accessories are required to use the article as described.