
Collection
Automotive wire
1 x
Sold per metre
4 mm²
PVC
Flexible
FLRY-B
3.40 mm
No
No
1121505
Blue
PVC
Electrolytic copper, blank
200 m
Yes
1 x 4 mm²
FLRY-B
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B
Datasheet 609450 KBE 1121505 Automotive wire FLRY-B 1 x 4 mm² Blue Sold per metre
User & Safety Instructions 609450 KBE 1121505 Automotive wire FLRY-B 1 x 4 mm² Blue Sold per metre
€ 49.08*
The necessary accessories are required to use the article as described.