
Collection
Automotive wire
1 x
Sold per metre
6 mm²
PVC
Flexible
FLRY-B
4 mm
No
No
1121600
Black
PVC
Electrolytic copper, blank
200 m
Yes
1 x 6 mm²
FLRY-B
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B
Datasheet 609560 KBE 1121600 Automotive wire FLRY-B 1 x 6 mm² Black Sold per metre
User & Safety Instructions 609560 KBE 1121600 Automotive wire FLRY-B 1 x 6 mm² Black Sold per metre
€ 51.28*
The necessary accessories are required to use the article as described.