• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL 066309841E FLEXMECH 663+ TOUCHSCREEN Work glove EN 397 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLEXMECH 663+ TOUCH-SCREEN

  • Mechanical protective glove with touch-screen capability, polyamide jersey with nitrile foam coating, silicone-free, eco-Tex 100-certified

Our service for you

Technical specifications

Product type

Work glove

Material (palm)

Nitrile foam

Factory colour

Grey

Black

EN standard

EN 397

Features

silicone free

Content

1 pc(s)

Fabric (lining)

Polyamide

Material (back of the hand)

Polyamide

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536585 KCL 066309841E FLEXMECH 663+ TOUCHSCREEN Work glove EN 397 1 pc(s)

Description

The nitrile foam coating offers very good grip with good touch sensitivity and ergonomic comfort through seamlessly knitted jersey. Low lint of the polyamide yarn for fine applications, washable and thus economical to use. Good breathability thanks to uncoated back of the hand. Silicone-free, touch-screen capable.Features and benefits:- High mechanical resistance- Good ergonomic fit- High wearing comfort for long, fatigue-free working- Good breathability and grip- Extremely good sensitivity- touch screen capableKey features:- silicone-free- washable and thus economical to use- Eco-Tex® 100 certified - protects the skin and the environment- Higher service life thanks to dark color

This text is machine translated.

Features

  • High mechanical resistanceGood ergonomic fitHigh wearing comfort for long, fatigue-free workingGood breathability and gripExtremely good fine feelingTouch screen enabledSilicone-freeWashable and thus economical to useEco-Tex® 100 certified - protects the skin and the environmentLonger service life thanks to dark color
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 14.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)