• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL 619-8 Gloves Camapur Comfort size 8

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove Camapur Comfort

Our service for you

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Polyurethane

Size

8

M

Factory colour

Grey

White

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Polyamide

Size

8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893598 KCL 619-8 Gloves Camapur Comfort size 8

Description

Features

  • Excellent custom-fit
  • Extremely good fine feeling
  • High breathability
  • High mechanical load-carrying capacity
  • Very good grip in greasy and oily parts
  • Allows for fatigue-free working
  • Applications: assembly operations, electrical industry, fine mechanics, automotive and supplier industry, product protection, metal and plastic processing and storage and order picking work.
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)