• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL 665-7 GemoMech 665 Polyurethane Protective glove Size (gloves): 7, S EN 388 CAT II 1 Pair

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

26 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove GemoMech®

  • Excellent grip even in greasy and oily parts
  • excellent mechanical capacity.

Our service for you

  • Emblem of a hammer in a shield, with the number '3121' underneath. Symbolises protection or resilience against physical impacts.

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Nitrile

Size

7

S

Factory colour

Black

Grey

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Polyamide

Standards

EN 388

Material (details)

Nitril, Polyamid, Polyurethan

Type

Noppen (Nitril), PU/Nitril foam coating

Size

7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888201 KCL 665-7 GemoMech 665 Polyurethane Protective glove Size (gloves): 7, S EN 388 CAT II 1 Pair

Information

Information 888201 KCL 665-7 GemoMech 665 Polyurethane Protective glove Size (gloves): 7, S EN 388 CAT II 1 Pair

Description

The GemoMech® is convincing by its elegante Passform, high sensivity and Extremely good mechanical capacity. By special coating of Polyurethan/Nitril foam mix and an extra Nitril protusion , it allows excellent grip on oily and slippery obects and activities. The Inner hand coating of hand gloves is water-repellant. Though Black coating, the glove is not sensitive against dirt formation overall, and correspondingly increasing the life of Product.

Features

  • Seamless Jersey
  • Multilayered structure of PU- and Nitril foam with Nitril knobs
  • Water- and oil free Inner hand coating
  • Washable.
  • Ergonomic Fit
  • Applicatin areas: Mounting activities, Automobil- und supplying industry, Metal- und Plastics processing, Storage- and logistics work, maintenance- and Repairs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.48€ 15.98*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)