• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2110-220 Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards Display (counts)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2110-220

  • Real 5½-digit resolution
  • Excellent measurement integrity at high speed
  • Fast function and range amendment 15 measurement functions, including capacity and thermocouple measurement; TMC-compliant USB 2.0 interface for use

Technical specifications

  • Voltage measuring range DC 0 V - 1000 V (measuring accuracy ±0.012% of reading + 0.004% of range)
  • AC 0 V - 750 V (accuracy ±0.12% of reading + 0.05% of range)
  • Current measuring range DC 0 A - 10 A (measuring accuracy ±0.05% of reading + 0.020% of range)
  • AC 1A
Voltage reading range DC (min.)

0 V

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0 V

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

10 A

Amperage reading range AC (max.)

1 A

Basic accuracy

0.012 %

Interfaces

USB

Height

107 mm

Width

252.8 mm

Weight

2.23 kg

DAkkS standards

Current reading

AC/DC

Type

2110-220

Display

Digital

Display (counts)

5.5

Dim

(W x H) 252.8 mm x 107 mm

Features

Conforms wth DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411441 Keithley 2110-220 Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards Display (counts)

Information

Information 1411441 Keithley 2110-220 Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards Display (counts)

Description

The digital multimeter Keithley 2110 with 5.5-digit dual display is for a number of general system and design applications optimized. In comparison to other leading 5.5-digit digital multi-meters, the 2110 an excellent throughput (up to 10x faster), a high accuracy (up to 2x higher dc voltage accuracy) as well as a high value and integration flexibility.

This text is machine translated.

Scope of delivery

  • Test Leads
  • CD-ROM with instructions for use, LabView driver and measuring software KI-Tool/KI-Link Keithley Add-in I/O layer
  • USB cable
  • Power cord
  • Factory calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.