• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet 100 pc(s) MKT thin film capacitor THT 330 nF 10 % 5.0 mm (L x W x H) 7.2 x 3.5 x 7.5 mm Bulk

Packaging type
Bulk
Product type
MKT thin film capacitor
Type
THT
Capacity (elec.)
330 nF
Tolerance ±
10 %
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.20 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemet MKT thin film capacitor

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series R82
  • Design_1: Radial
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Dielectric made of polyethylene terephthalate (PET) foil, vacuum-metallized
  • Tin-plated connecting wire
  • Flame-retardant plastic housing (UL94V-0) with an resin cast
  • damping arm
  • impulse proof
  • Pitch_1:5.0 mm
  • Climate category IEC 55/100/56
  • Capacitance 330 nF
  • Capacity_1: 330
  • Capacitance unit: NF
  • Capacity Tolerance 10%
  • Dielectric: Metallized PET film
  • Nominal voltage DC 63 V
  • Nominal voltage AC 40 V
  • Pulse load 70 V/µs
  • Reliability: 1.0 fit
  • Insulation resistance_1: 15 ohms
Packaging type

Bulk

Product type

MKT thin film capacitor

Type

THT

Dim

(L x W x H) 7.2 x 3.5 x 7.5 mm

Capacity (elec.)

330 nF

Flank steepness

70 V/µs

Tolerance ±

10 %

Material

PET

Length

7.2 mm

Width

3.5 mm

Height

7.5 mm

CS

5.0 mm

Min. temperature

-55 °C

Max. temperature

100 °C

Content

100 pc(s)

RoHS-compliant

Yes

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Certification marks

EN ISO90001, QS 9000

Documents & Downloads

Datasheet

Datasheet 3454547 Kemet 100 pc(s) MKT thin film capacitor THT 330 nF 10 % 5.0 mm (L x W x H) 7.2 x 3.5 x 7.5 mm Bulk

User & Safety Instructions

User & Safety Instructions 3454547 Kemet 100 pc(s) MKT thin film capacitor THT 330 nF 10 % 5.0 mm (L x W x H) 7.2 x 3.5 x 7.5 mm Bulk

Description

MKT capacitor R82 loose RM5

This text is machine translated.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)